Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
VCC1.7 V Red LED 5mm CMD333URC-2
RS Stock No.:
891-4705
Mfr. Part No.:
CMD333URC-2
Manufacturer:
VCC
View all LEDs
Discontinued product
RS Stock No.:
891-4705
Mfr. Part No.:
CMD333URC-2
Manufacturer:
VCC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
CMD333 Series T1 3/4 Super Brite LEDs
VCC CMD333 Series T1 3/4 Super Brite LEDs provide exceptional luminous intensity when compared to conventional LED lamps. The CMD333 series is available in both diffused and non-diffused lens types.
Visible Light LEDs, VCC
Attribute
Value
LED Colours
Red
Package Type
5mm (T-1 3/4)
Forward Voltage
1.7 V
Viewing Angle
24 °
Dominant Wavelength
660 nm
Lens Colour
Clear