Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
Dialight2 V Green & Red LED 3020 (1208) SMD, 598-8510-207F
RS Stock No.:
890-2279
Mfr. Part No.:
598-8510-207F
Manufacturer:
Dialight
View all LEDs
Discontinued product
RS Stock No.:
890-2279
Mfr. Part No.:
598-8510-207F
Manufacturer:
Dialight
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Dialight 598 Series LEDs - 1208 Package
598 Series single colour 3.2 x 1.5 x 1.0mm side-looking LEDs.
Viewing angle 160°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Dialight
Attribute
Value
LED Colours
Green, Red
Package Type
3020 (1208)
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2 V
Luminous Intensity
50 mcd, 80 mcd
Number of Pins
4
Viewing Angle
160 °
Lens Shape
Rectangle
Dominant Wavelength
565 / 635 nm
Dimensions
3.2 x 1.48 x 1mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear