- RS Stock No.:
- 890-2033
- Mfr. Part No.:
- 595-2101-002F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-2033
- Mfr. Part No.:
- 595-2101-002F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 595 Series Prism® CBI® Circuit Board Indicators
Dialight's 595 series are CBI® circuit board indicators from the Prism® family. The 595 series devices consist of a surface mount (SMD) LED within a black plastic housing. Available in a range of colours, the LED has a flat diffused lens.
Features of the 595 PCB LED indicators:
3mm SMD LEDs
Prism® series
Flat diffused lens
Black housing
High contrast ratio
3mm SMD LEDs
Prism® series
Flat diffused lens
Black housing
High contrast ratio
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 25 mcd |
Number of Pins | 2 |
Lens Shape | Octagonal |
Dominant Wavelength | 660 nm |
Dimensions | 2.49 x 3.34 x 3.58mm |
Lens Finish | Clear |
Forward Current | 30mA |
Lens Colour | Clear |