- RS Stock No.:
- 872-1834
- Mfr. Part No.:
- KPTB-1615SURKQBDC
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 872-1834
- Mfr. Part No.:
- KPTB-1615SURKQBDC
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED 1615 (0605) Package
Kingbright's 1615 family of surface mount (SMT) LEDs have the standard 0605 footprint. These bi-colour LEDs are available in a range of colour combinations. They are also available in various lens type options. The 1615 LEDs are suitable for applications such as backlighting and indicators.
Features of the 1615 series:
Bi-colour LEDs
Standard 0605 package
Dimensions: 3.2 x 2.4 mm
Low power consumption
Bi-colour LEDs
Standard 0605 package
Dimensions: 3.2 x 2.4 mm
Low power consumption
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Blue, Red |
Package Type | 1616 (0606) |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Forward Voltage | 2.5 V, 4 V |
Luminous Intensity | 80 mcd, 200 mcd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 465 / 630 nm |
Dimensions | 1.6 x 1.5 x 0.7mm |
Forward Current | 30mA |
Lens Colour | Clear |