Vishay3 V Green LED 5mm Through Hole, TLHG5100
- RS Stock No.:
- 818-7571
- Mfr. Part No.:
- TLHG5100
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 818-7571
- Mfr. Part No.:
- TLHG5100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Related links
- Panasonic2.8 V Amber LED 5mm Through Hole, LN41YPSLX
- Nichia3.2 V White LED 5mm Through Hole, NSPW500DS
- Kingbright6.5 V Yellow LED 5mm Through Hole, L-53YD-5V
- Kingbright1.85 V Red LED 5mm Through Hole, L-1513SRC-C
- Kingbright2 V Red LED 5mm Through Hole, Cylindrical L-493IT
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCN-CY0C0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAS-CB0F0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCS-CY0C0791
