Osram Opto29 V White LED SMD, SOLERIQ P 9 GW MAFJB1.EM-RUSR-30S3-T02
- RS Stock No.:
- 810-8032P
- Mfr. Part No.:
- GW MAFJB1.EM-RUSR-30S3-T02
- Manufacturer:
- OSRAM Opto Semiconductors
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tray)*
PHP4,291.40
(exc. VAT)
PHP4,806.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 49 | PHP429.14 |
| 50 - 99 | PHP412.99 |
| 100 - 249 | PHP405.49 |
| 250 + | PHP397.42 |
*price indicative
- RS Stock No.:
- 810-8032P
- Mfr. Part No.:
- GW MAFJB1.EM-RUSR-30S3-T02
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | Chip On Board | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 29 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1640 → 2370 lm | |
| Lens Shape | Round | |
| Colour Temperature | 3000K | |
| Dimensions | 15.2 x 15.2 x 1.61mm | |
| Series | SOLERIQ P 9 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type Chip On Board | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 29 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1640 → 2370 lm | ||
Lens Shape Round | ||
Colour Temperature 3000K | ||
Dimensions 15.2 x 15.2 x 1.61mm | ||
Series SOLERIQ P 9 | ||
- COO (Country of Origin):
- MY
OSRAM SOLERIQ P 9 Series Chip on Board Lighting LEDs
The SOLERIQ P 9 chip-on-board LEDs, from Osram Opto Semiconductors, offer a directional lighting output and large flux output from a compact light emitting surface at just 9mm in diameter. The SOLERIQ P 9 LED is ideal for applications such as spotlight design due to its highly directional light output. These chip-on-board (CoB) LEDs have a small colour variation within a 3-step MacAdam ellipse. With high CRI and its chip-on-board technology, the SOLERIQ P 9 series simplifies directional lighting. Suitable applications include spot lights and shop lighting.
Viewing angle: 120° (at 50%)
CoB LEDs, OSRAM Opto Semiconductors
Related links
- ams OSRAM6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.EM-LVLX-XX57-1-150-R18
- ams OSRAM 2.9 V White LED SMD Ceramic Surface Mount GW CSSRM3.HW GW CSSRM3.HW-VNAQ-H1H2-1-700-R33
- ams OSRAM 2.9 V White LED SMD Ceramic Surface Mount GW CSSRM3.HW
- ams OSRAM 2.8 V White LED SMT Surface Mount GW QTLTS1.EM
- ams OSRAM 2.88 V White LED Surface Mount GW PLLRA1.EM
- ams OSRAM 22.1 V White LED 5050 Surface Mount GW Q9LR31.EM
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR32.EM
- ams OSRAM 2.8 V White LED SMT Surface Mount GW QTLTS1.EM GW QTLTS1.EM-H3HV-XX58-1
