Cree3.6 V White LED 3030 (1212) SMD, XLamp XH-B XHBAWT-00-0000-00000HWE7
- RS Stock No.:
- 810-0521
- Mfr. Part No.:
- XHBAWT-00-0000-00000HWE7
- Manufacturer:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-0521
- Mfr. Part No.:
- XHBAWT-00-0000-00000HWE7
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Radiant Flux | 600mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 23.5 lm | |
| Lens Shape | Square | |
| Series | XLamp XH-B | |
| Colour Temperature | 3700K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Radiant Flux 600mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Luminous Flux 23.5 lm | ||
Lens Shape Square | ||
Series XLamp XH-B | ||
Colour Temperature 3700K | ||
- COO (Country of Origin):
- CN
Cree XLamp XH-B Series LEDs
The XLamp XH-B LED series from Cree are mid-power, ceramic light emitting diodes (LEDs) with high performance, high efficacy and reliability. This combination of qualities is not available in alternative mid-power plastic LED packages. The XH-B devices are also able to deliver the long L70 lifetime, equivalent to that of Crees other high power LEDs, allowing lighting manufacturers to create energy efficient, longer-life LED lighting solutions. The XH range of LEDs is optimized for fluorescent replacement lighting applications, such as troffers and panel lights, where high efficacy, long lifetime and smooth appearance are critical.
Package size: 3.0 X 3.0 mm
Drive current: 175mA (maximum)
Viewing angle: 130°
Drive current: 175mA (maximum)
Viewing angle: 130°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cree - White LEDs
