Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
Panasonic2.8 V Yellow-Green LED 4 mm Through Hole, LNJ309GKGAD
RS Stock No.:
787-0222
Mfr. Part No.:
LNJ309GKGAD
Manufacturer:
Panasonic
This image is representative of the product range
View all LEDs
Discontinued product
RS Stock No.:
787-0222
Mfr. Part No.:
LNJ309GKGAD
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LNJ309GKGAD, 4.0mm Round Type LED (Light Emitting Diode) Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Panasonic Round LEDs - 4mm
This family of LEDs are from the round type series, from Panasonic. They are a range of radial through-hole LEDs in 4mm domed-top packages. The 4mm round type LEDs are available in a variety of colours with a diffused lens.
Visible Light LEDs, Panasonic
Attribute
Value
LED Colours
Yellow-Green
Package Type
4 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
6 cd
Number of Pins
2
Lens Shape
Round
Dominant Wavelength
565 nm
Dimensions
4mm
Lens Colour
Green