ROHM2.2 V Orange LED 3mm Through Hole, SLI-343 SLI-343D8C3F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-6528
Mfr. Part No.:
SLI-343D8C3F
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Orange

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

680 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

611 nm

Series

SLI-343

Lens Colour

Orange

Dimensions

3.1mm