ROHM2.3 V Yellow-Green LED 5mm Through Hole, SLA-580 SLA-580MT3F
- RS Stock No.:
- 752-6495P
- Mfr. Part No.:
- SLA-580MT3F
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied in a bag)*
PHP585.04
(exc. VAT)
PHP655.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 20 - 40 | PHP29.252 |
| 50 - 90 | PHP23.767 |
| 100 - 190 | PHP17.039 |
| 200 + | PHP13.383 |
*price indicative
- RS Stock No.:
- 752-6495P
- Mfr. Part No.:
- SLA-580MT3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow-Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 470 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 12 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 572 nm | |
| Dimensions | 5mm | |
| Series | SLA-580 | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow-Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 470 mcd | ||
Number of Pins 2 | ||
Viewing Angle 12 ° | ||
Lens Shape Round | ||
Dominant Wavelength 572 nm | ||
Dimensions 5mm | ||
Series SLA-580 | ||
Lens Colour Clear | ||
ROHM Through Hole SLI-580 / SLA-580 Series LEDs
The SLI-580 / SLA-580 series of LEDs, from ROHM Semiconductor, are 5 mm (T1 3/4) LED lamps with a dome top. The SLI-580/SLA-580 round LEDs offer circular type high brightness.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM2.3 V Yellow-Green LED 5mm Through Hole, SLA-570 SLA-570MT3F
- Nichia3.5 V Green LED 5mm Through Hole, NSPE510DS
- Vishay3 V Green LED 5mm Through Hole, TLHG5100
- Nichia3.5 V Green LED 5mm Through Hole, NSPG520AS
- Nichia4 V Green LED 5mm Through Hole, 510S NSPG510S
- ROHM 1.9 V Red LED SLI-580/SLA-580 Through Hole SLI-580UT3F
- Kingbright6.5 V Yellow LED 5mm Through Hole, L-53YD-5V
- Kingbright 2.5 V Yellow, Green LED 3025 Surface Mount KPBL-3025SYKCGKC
