Osram Opto3.45 V White LED SMD, OSTAR Stage LE UW S2W
- RS Stock No.:
- 735-0456
- Mfr. Part No.:
- LE UW S2W
- Manufacturer:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 735-0456
- Mfr. Part No.:
- LE UW S2W
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 3.45 V | |
| Luminous Intensity | 170 cd | |
| Number of Pins | 8 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 650 lm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 8000K | |
| Lens Colour | Clear | |
| Series | OSTAR Stage | |
| Dimensions | 4.83 x 5.9 x 1.23mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 3.45 V | ||
Luminous Intensity 170 cd | ||
Number of Pins 8 | ||
Viewing Angle 120 ° | ||
Luminous Flux 650 lm | ||
Lens Shape Rectangle | ||
Colour Temperature 8000K | ||
Lens Colour Clear | ||
Series OSTAR Stage | ||
Dimensions 4.83 x 5.9 x 1.23mm | ||
- COO (Country of Origin):
- MY
