Cree LED3.1 V Blue LED 3535 SMD, XLamp XP-E XPEROY-L1-0000-00B01

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
725-0072
Mfr. Part No.:
XPEROY-L1-0000-00B01
Manufacturer:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Radiant Flux

3500mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

500 mW

Lens Shape

Round

Dominant Wavelength

465 nm

Lens Colour

Clear

Dimensions

3.45 x 3.45 x 2mm

Series

XLamp XP-E

COO (Country of Origin):
CN