- RS Stock No.:
- 672-9069
- Mfr. Part No.:
- LT CN5M-FBGB-25-1
- Manufacturer:
- OSRAM Opto Semiconductors
Available for back order.
Added
Price Each (In a Pack of 2)
PHP31.145
(exc. VAT)
PHP34.882
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 8 | PHP31.145 | PHP62.29 |
10 - 38 | PHP30.28 | PHP60.56 |
40 - 98 | PHP29.415 | PHP58.83 |
100 - 198 | PHP28.84 | PHP57.68 |
200 + | PHP28.265 | PHP56.53 |
*price indicative |
- RS Stock No.:
- 672-9069
- Mfr. Part No.:
- LT CN5M-FBGB-25-1
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON SX Series LEDs - Single Colour
The OSLON SX series of compact LEDs, from Osram Opto Semiconductors, have a ceramic SMD package with a silicon resin lens. The small size of these high flux LEDs makes the OSRAM OSLON SX LEDs ideal for use in space critical applications including: Signal lights, warning, or tail lights, decorative lighting and interior automotive lighting (e.g. dashboard backlighting).
Compact SMT ceramic package: 3 x 3mm
Integrated silicon lens for: 60° beam angle
Integrated silicon lens for: 60° beam angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Luminous Intensity | 15 cd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Luminous Flux | 28 lm |
Lens Shape | Round |
Dominant Wavelength | 528 nm |
Lens Colour | Clear |
Dimensions | 3.1 x 3.1mm |
Series | OSLON SX |