2.8 V Green LED 5mm Through Hole
- RS Stock No.:
- 406-5944
- Mfr. Part No.:
- MPG5373X
- Manufacturer:
- Stanley Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 406-5944
- Mfr. Part No.:
- MPG5373X
- Manufacturer:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 10 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 53 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 567 nm | |
| Lens Colour | Green | |
| Dimensions | 5mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 10 mcd | ||
Number of Pins 2 | ||
Viewing Angle 53 ° | ||
Lens Shape Round | ||
Dominant Wavelength 567 nm | ||
Lens Colour Green | ||
Dimensions 5mm | ||
Stanley Electric 5mm Radial Through Hole LEDs
Visible Light LEDs, Stanley Electric
