- RS Stock No.:
- 170-8276
- Mfr. Part No.:
- TLHK42T1U2
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 170-8276
- Mfr. Part No.:
- TLHK42T1U2
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 710 mcd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 630 nm |
Lens Colour | Red |
Dimensions | 3.2 x 4.5mm |