- RS Stock No.:
- 162-4313
- Mfr. Part No.:
- SPMWHT541ML5XATMS5
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 162-4313
- Mfr. Part No.:
- SPMWHT541ML5XATMS5
- Manufacturer:
- Samsung
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Samsung LM561C Middle Power LEDs
High performance for fluorescent lamp replacement
300 mW class mid power LEDs
Highest efficacy: 205 lm/W @ 65 mA
300 mW class mid power LEDs
Highest efficacy: 205 lm/W @ 65 mA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Samsung
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5630 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 → 2.9 V |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 34 → 36 lm |
Lens Shape | Rectangular |
Forward Current | 180mA |
Dimensions | 5 x 3 x 0.7mm |
Colour Temperature | 4000K |
Series | LM561C |