- RS Stock No.:
- 137-1348
- Mfr. Part No.:
- CMD11-21VGC/TR8
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1348
- Mfr. Part No.:
- CMD11-21VGC/TR8
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CMD11-21 Series SMT LEDs
VCC CMD11-21 Series high performance LEDs in SMT 1206 package size
Compact SMT packages for high density placement
Leading edge optical performance
Integral lensing for narrow angle light dispersion.
Consistent high brightness and reliability
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
Leading edge optical performance
Integral lensing for narrow angle light dispersion.
Consistent high brightness and reliability
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Forward Voltage | 2.1 V |
Luminous Intensity | 7.5 mcd |
Viewing Angle | 20 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 570 nm |
Lens Colour | Clear |
Forward Current | 150mA |
Lens Finish | Non-Diffused |
Dimensions | 3 x 1.5 x 1.5mm |