Kingbright2.4 V Red LED 1608 (0603) SMD, KPG1-1608SEC-E-TT

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

PHP243.875

(exc. VAT)

PHP273.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
25 - 225PHP9.755PHP243.88
250 - 975PHP9.56PHP239.00
1000 - 1975PHP9.369PHP234.23
2000 - 3975PHP9.182PHP229.55
4000 +PHP8.998PHP224.95

*price indicative

Packaging Options:
RS Stock No.:
125-4509
Mfr. Part No.:
KPG1-1608SEC-E-TT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

75 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

624 nm

Dimensions

1.6 x 0.8 x 0.2mm

Lens Colour

Clear

Forward Current

25mA

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1608 (0603) Package, 0.2mm Height


Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Visible Light LEDs, Kingbright