Lumileds6.2 V White LED 3030 (1212) SMD, LUXEON HR30 L130-40800THR00000
- RS Stock No.:
- 123-5684
- Mfr. Part No.:
- L130-40800THR00000
- Manufacturer:
- Lumileds
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-5684
- Mfr. Part No.:
- L130-40800THR00000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.2 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 110 lm | |
| Lens Shape | Round | |
| Series | LUXEON HR30 | |
| Dimensions | 3 x 3 x 0.7mm | |
| Colour Temperature | 4000K | |
| Forward Current | 150mA | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.2 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 110 lm | ||
Lens Shape Round | ||
Series LUXEON HR30 | ||
Dimensions 3 x 3 x 0.7mm | ||
Colour Temperature 4000K | ||
Forward Current 150mA | ||
