Intelligent LED Solutions10.8 → 12.8 V White LED Screw Mount, OSLON Square Flat LED ILB-OF04-WM90-SC221-WIR200.
- RS Stock No.:
- 283-225
- Mfr. Part No.:
- ILB-OF04-WM90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-225
- Mfr. Part No.:
- ILB-OF04-WM90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Mounting Type | Screw Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 10.8 → 12.8 V | |
| Series | OSLON Square Flat LED | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Mounting Type Screw Mount | ||
Number of LEDs 4 | ||
Forward Voltage 10.8 → 12.8 V | ||
Series OSLON Square Flat LED | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions High Bay Cluster are 4 OSLON Square Flat LEDs. OSLON SSL can be driven up to 1800mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 3.0K/W ensures cool running and a highly efficient product.
Mounting holes using M3 screws allows easy installation
A secondary optic can be fitted
A secondary optic can be fitted
Related links
- Intelligent LED Solutions10.8 → 12.8 V White LED Screw Mount, OSLON Square Flat LED ILB-OF04-NW90-SC221-WIR200.
- Intelligent LED Solutions10.8 → 12.8 V White LED Screw Mount, OSLON Square Flat LED ILB-OF04-ST70-SC221-WIR200.
- Intelligent LED Solutions10.8 → 12.8 V Ultra White LED Screw Mount, OSLON Square Flat LED
- Intelligent LED Solutions 12.8 V Neutral White LED Screw OSLON Square ILH-OG04-NUWH-SC221-WIR200.
- Intelligent LED Solutions 12.8 V White LED Screw OSLON Square ILH-OG04-WHWH-SC221-WIR200.
- Intelligent LED Solutions 12.8 V White LED Screw OSLON Square ILH-OG04-WMWH-SC221-WIR200.
- Intelligent LED Solutions 12.8 V White LED Screw OSLON Square ILH-OG04-STWH-SC221-WIR200.
- Intelligent LED Solutions 12.8 V Hot White LED Screw OSLON Square ILH-OG04-HWWH-SC221-WIR200.
