MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Osram ST8AU-UN 3700 lm 23 W LED Tube Light, T8, 5ft (1500mm)

RS Stock No.:
193-8233
Mfr. Part No.:
4058075137806
Manufacturer:
Osram
Osram
View all LED Tube Lights
Temporarily out of stock - back order for despatch 09/12/2021, delivery within 14 working days from desptach date
Add to Basket
units

Added

Price Each

PHP2,642.96

(exc. VAT)

PHP2,960.12

(inc. VAT)

unitsPer Unit
1 +PHP2,642.96
RS Stock No.:
193-8233
Mfr. Part No.:
4058075137806
Manufacturer:
Osram
COO (Country of Origin):
CN

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
CN

Product Details



Specifications

AttributeValue
Length Imperial5ft
Length Metric1500mm
Wattage23 W
Lamp SizeT8
Lamp BaseG13
Colour Rendering83
Colour Temperature4000K
Colour ToneCool White
Voltage Rating220 → 240 V
Luminosity3700 lm
Life Hours60000h
EU Energy Efficiency RatingA++
SeriesST8AU-UN
Temporarily out of stock - back order for despatch 09/12/2021, delivery within 14 working days from desptach date
Add to Basket
units

Added

Price Each

PHP2,642.96

(exc. VAT)

PHP2,960.12

(inc. VAT)

unitsPer Unit
1 +PHP2,642.96