- RS Stock No.:
- 193-8173
- Mfr. Part No.:
- 4058075135482
- Manufacturer:
- Osram
9 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
Was PHP1,689.03
You pay
PHP1,392.08
(exc. VAT)
PHP1,559.13
(inc. VAT)
Units | Per Unit |
1 + | PHP1,392.08 |
- RS Stock No.:
- 193-8173
- Mfr. Part No.:
- 4058075135482
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SubstiTUBE T9 EM | Circular LED tube for electromagnetic control gear and AC mains
– Quick, simple and safe replacement without rewiring
– Energy savings of up to 50% (compared to T9 fluorescent lamp on CCG)
– Also suitable for operation at low temperatures
– LED alternative to classic T9 fluorescent lamps in CCG luminaires
– Uniform illumination
– Lifetime: up to 30,000 h
– Mercury-free and RoHS compliant
– Luminous efficacy: up to 100 lm/W
– Energy savings of up to 50% (compared to T9 fluorescent lamp on CCG)
– Also suitable for operation at low temperatures
– LED alternative to classic T9 fluorescent lamps in CCG luminaires
– Uniform illumination
– Lifetime: up to 30,000 h
– Mercury-free and RoHS compliant
– Luminous efficacy: up to 100 lm/W
Specifications
Attribute | Value |
---|---|
Length Imperial | 1ft |
Length Metric | 298mm |
Wattage | 20 W |
Lamp Size | T9 |
Lamp Base | G10q |
Fluorescent Equivalent Wattage | 32W |
Luminosity | 2000 lm |
Colour Rendering | 80 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V ac |
Life Hours | 30000h |
Series | ST9-EM |