- RS Stock No.:
- 193-8122
- Mfr. Part No.:
- 4058075138025
- Manufacturer:
- Osram
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP2,888.85
(exc. VAT)
PHP3,235.51
(inc. VAT)
Units | Per Unit |
1 + | PHP2,888.85 |
- RS Stock No.:
- 193-8122
- Mfr. Part No.:
- 4058075138025
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
– No bending thanks to glass technology
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1149mm |
Wattage | 18 W |
Lamp Size | T5 |
Lamp Base | G5 |
Fluorescent Equivalent Wattage | 35W |
Luminosity | 2550 lm |
Colour Rendering | 83 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V ac |
Life Hours | 60000h |
Series | ST5HE-UN |