- RS Stock No.:
- 193-8118
- Mfr. Part No.:
- 4058075138087
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8118
- Mfr. Part No.:
- 4058075138087
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
– No bending thanks to glass technology
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1149mm |
Wattage | 17 W |
Lamp Size | T5 |
Fluorescent Equivalent Wattage | 28W |
Lamp Base | G5 |
Luminosity | 2350 lm |
Colour Rendering | 83 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Life Hours | 60000h |
Series | ST5HE-UN |