- RS Stock No.:
- 193-8095
- Mfr. Part No.:
- 4058075292437
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8095
- Mfr. Part No.:
- 4058075292437
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
•Energy savings of up to 90 % compared to conventional fluorescent lamp
•Quick, simple and safe replacement of fluorescent lamps without rewiring the CCG
•No bending thanks to glass technology
•Shatter protection thanks to special PET coating
•Support the implementation of the HACCP concepts from production through to presentation
•Very high resistance to switching loads
•LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
•Suitable for closed luminaires thanks to microwave technology
•Also suitable for operation at low temperatures
•Integrated microwave sensor with motion detection
•Automatic dimming to 20 % light output after 5 minutes without motion detection
•Automatic light switches off 7 minutes after the last motion detection
•Quick, simple and safe replacement of fluorescent lamps without rewiring the CCG
•No bending thanks to glass technology
•Shatter protection thanks to special PET coating
•Support the implementation of the HACCP concepts from production through to presentation
•Very high resistance to switching loads
•LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
•Suitable for closed luminaires thanks to microwave technology
•Also suitable for operation at low temperatures
•Integrated microwave sensor with motion detection
•Automatic dimming to 20 % light output after 5 minutes without motion detection
•Automatic light switches off 7 minutes after the last motion detection
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1212mm |
Wattage | 14 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 2100 lm |
Colour Rendering | 83 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V ac |
Life Hours | 50000h |
Series | ST8MS-EM |