MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Osram ST8MS-EM 1100 lm 7.3 W LED Tube Light, T8, 2ft (604mm)

RS Stock No.:
193-8094
Mfr. Part No.:
4058075292413
Manufacturer:
Osram
Osram
View all LED Tube Lights
Temporarily out of stock - back order for despatch 29/12/2021, delivery within 14 working days from desptach date
Add to Basket
units

Added

Price Each

PHP1,938.36

(exc. VAT)

PHP2,170.96

(inc. VAT)

unitsPer Unit
1 +PHP1,938.36
RS Stock No.:
193-8094
Mfr. Part No.:
4058075292413
Manufacturer:
Osram
COO (Country of Origin):
CN

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
CN

Product Details



Specifications

AttributeValue
Length Imperial2ft
Length Metric604mm
Wattage7.3 W
Lamp SizeT8
Lamp BaseG13
Colour Rendering83
Colour Temperature4000K
Colour ToneCool White
Voltage Rating220 → 240 V
Luminosity1100 lm
Life Hours50000h
SeriesST8MS-EM
EU Energy Efficiency RatingA++
Temporarily out of stock - back order for despatch 29/12/2021, delivery within 14 working days from desptach date
Add to Basket
units

Added

Price Each

PHP1,938.36

(exc. VAT)

PHP2,170.96

(inc. VAT)

unitsPer Unit
1 +PHP1,938.36