- RS Stock No.:
- 193-8091
- Mfr. Part No.:
- 4058075284685
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8091
- Mfr. Part No.:
- 4058075284685
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SubstiTUBE U-Shape | U-shaped LED tubes for electromagnetic control gears
– Quick, simple and safe replacement without rewiring
– Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
– Instant-on light, therefore ideally suitable in combination with sensor technology
– Very high resistance to switching loads
– Also suitable for operation at low temperatures
– Double-capped LED alternative to classic T8 U-shaped fluorescent lamps in CCG luminaires
– Uniform illumination
– Mercury-free and RoHS compliant
– High luminous efficacy: up to 137 lm/W
– Lifetime: up to 50,000 h
– Type of protection: IP20
– Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
– Instant-on light, therefore ideally suitable in combination with sensor technology
– Very high resistance to switching loads
– Also suitable for operation at low temperatures
– Double-capped LED alternative to classic T8 U-shaped fluorescent lamps in CCG luminaires
– Uniform illumination
– Mercury-free and RoHS compliant
– High luminous efficacy: up to 137 lm/W
– Lifetime: up to 50,000 h
– Type of protection: IP20
Areas of Application:
– Street and city lighting
– Industry
– Industry
Specifications
Attribute | Value |
---|---|
Length Imperial | 1ft |
Length Metric | 305mm |
Wattage | 8 W |
Lamp Size | T8 |
Fluorescent Equivalent Wattage | 18W |
Lamp Base | 2G13 |
Luminosity | 1100 lm |
Colour Rendering | 80 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Life Hours | 50000h |
Series | ST8U-EM |