- RS Stock No.:
- 187-6756
- Mfr. Part No.:
- 0051043
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 187-6756
- Mfr. Part No.:
- 0051043
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED T5 replacement batten, high output range: more lumens per meter with efficiency up to 125 lum/watt, seamless linking (up to 10M), Ideal for direct lighting such as under cabinet or in kitchens, 150 degree beam angle, includes switch, includes 0.30m stripped cable, white polycarbonate body, includes standard and tilting brackets
Specifications
Attribute | Value |
---|---|
Length Imperial | 3ft |
Length Metric | 900mm |
Wattage | 13 W |
Lamp Size | T5 |
Luminosity | 1300 lm |
Colour Rendering | 80 |
Colour Reference | 830 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 240 V ac |
Life Hours | 30000h |