- RS Stock No.:
- 185-4190
- Mfr. Part No.:
- 28282
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 185-4190
- Mfr. Part No.:
- 28282
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Energy efficient and affordable LED T8 solution to replace conventional fluorescent T8 lamps
Omnidirectional 320° uniform light distribution thanks to glass tube construction design, same as traditional fluorescent T8 tubes High lumen package – 2700 lm High lumen efficacy - 100 lm/W
Energy rating - A+ Switching cycles - 200,000X Average life 40,000 hours lifespan (L70 F50)
Wide beam angle - 220° High power factor - 0.90 Suitable for general illumination in offices, supermarkets, department stores, train stations, petrol stations, parking lots and maintenance free applications
Suitable for operation with electromagnetic gears and direct mains operation (220-240V)
Omnidirectional 320° uniform light distribution thanks to glass tube construction design, same as traditional fluorescent T8 tubes High lumen package – 2700 lm High lumen efficacy - 100 lm/W
Energy rating - A+ Switching cycles - 200,000X Average life 40,000 hours lifespan (L70 F50)
Wide beam angle - 220° High power factor - 0.90 Suitable for general illumination in offices, supermarkets, department stores, train stations, petrol stations, parking lots and maintenance free applications
Suitable for operation with electromagnetic gears and direct mains operation (220-240V)
Specifications
Attribute | Value |
---|---|
Length Imperial | 5ft |
Wattage | 27 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 2700 lm |
Colour Rendering | 80 |
Colour Reference | 865 |
Colour Temperature | 6500K |
Colour Tone | Daylight |
Voltage Rating | 230 V |
Life Hours | 40000h |
Series | ToLEDo |