GE 1850 lm 18 W LED Tube Light, T8, 4ft (1200mm)
- RS Stock No.:
- 123-7344
- Mfr. Part No.:
- 93013139
- Manufacturer:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7344
- Mfr. Part No.:
- 93013139
- Manufacturer:
- GE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Length Imperial | 4ft | |
| Length Metric | 1200mm | |
| Wattage | 18 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 1850 lm | |
| Colour Rendering | 80 | |
| Colour Reference | 830 | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Life Hours | 40000h | |
| Select all | ||
|---|---|---|
Brand GE | ||
Length Imperial 4ft | ||
Length Metric 1200mm | ||
Wattage 18 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 1850 lm | ||
Colour Rendering 80 | ||
Colour Reference 830 | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Life Hours 40000h | ||
- COO (Country of Origin):
- CN
GE Lighting T8 VG Glass LED Tube
GE Lighting has introduced this new T8 LED glass tube range that offers safe, reliable and affordable energy savings against traditional fluorescent T8 lamps. They can be quickly installed as a replacement into luminaires with a simple rewire. Energy savings can be achieved instantly with higher efficiency (110-114 lumens per watts) and long lifetime rating (40000 hours). The light emitted is of high uniformity, creating an elegant atmosphere for retail and commercial environments.
Features and Benefits
Instant energy savings (Up to 60% against traditional fluorescent T8 lamps)
Wide 200° angle of beam
High uniformed light
Easily installed
Environment friendly – no UV, no Mercury
Wide 200° angle of beam
High uniformed light
Easily installed
Environment friendly – no UV, no Mercury
