Intelligent LED Solutions 56V Deep Blue, Hyper Red LED Strip, 3000k Colour Temp

Subtotal (1 unit)*

PHP4,261.30

(exc. VAT)

PHP4,772.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,261.30

*price indicative

RS Stock No.:
920-9449
Mfr. Part No.:
ILR-OX12-6HR6DB-SC211-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

Deep Blue, Hyper Red

Voltage

56V

Colour Temperature

3000K

Typical Luminous Flux lm/m

200lm/m

Flexible/Rigid

Flexible

Standards/Approvals

CE, IEC EN 62384

Series

OSLON SSL Petunia

COO (Country of Origin):
GB

12 OSLON SSL Petunia LED Arrays


This family of Petunia LED arrays, from Intelligent LED Solutions (ILS), is designed for aiding the growth of plants. There are a range of LED assemblies which suit key roles in vegetative cultivation and plant health. These LED modules are designed to work with the Petunia family of LED lenses from LEDiL.

The Petunia modules feature 12 LEDs mounted onto an aluminium substrate. The LEDs are from the SSL 80 and SSL 150 series by OSRAM Opto Semiconductors. OSLON SSL LEDs have a narrow beam angle which makes the Petunia LED array suitable for plant growing applications where a focused beam of light is required.

The Petunia LED arrays are ideal for plant lighting, greenhouses, florist shops and flower exhibitions.

Features of the Petunia LED arrays:

12 x OSLON SSL LEDs

Available with 200mm wires

High efficacy

Up to 50,000 hours lifetime (to 70% original brightness)

Dimensions: 30 x 30 x 4 mm

Designed to work with secondary LEDiL lens

Intelligent LED Solutions LED Modules - Petunias


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy