Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Strip Lights
Dialight 11 → 17 V ac, 12 → 24V dc White LED Strip Light, 3800 → 4100K Colour Temp, 0.02315m Length
RS Stock No.:
890-8202
Mfr. Part No.:
LML-6LVN-WSP
Manufacturer:
Dialight
View this category
Discontinued product
RS Stock No.:
890-8202
Mfr. Part No.:
LML-6LVN-WSP
Manufacturer:
Dialight
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Dialight PWM Series LV LED Arrays
Dialight PWM Series LV modular linear arrays of ultra-high brightness LEDs. The PWM series are designed to provide accent lighting in a small compact design with low power consumption and high life span.
Attribute
Value
LED Colours
White
Strip Length
0.02315m
Strip Width
40mm
Voltage Rating
11 → 17 V ac, 12 → 24V dc
Colour Temperature
3800 → 4100K
Flexible/Rigid
Rigid
Series
PWM