- RS Stock No.:
- 705-9977
- Mfr. Part No.:
- ZLF-0310-W5-10-24
- Manufacturer:
- JKL Components
6 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,148.39
(exc. VAT)
PHP3,526.20
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP3,148.39 |
10 - 49 | PHP3,053.95 |
50 + | PHP2,962.33 |
- RS Stock No.:
- 705-9977
- Mfr. Part No.:
- ZLF-0310-W5-10-24
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alumiline Slim ZLF Series
The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases.
Very low height profile: 4.4mm
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 310mm |
Voltage Rating | 24V |
Colour Temperature | 6000K |
Typical Luminous Flux | 150 lm |
Flexible/Rigid | Rigid |
Series | ZLF |