- RS Stock No.:
- 205-0835
- Mfr. Part No.:
- 0047223
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 205-0835
- Mfr. Part No.:
- 0047223
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania's START LED flat panel has a low flicker with 50000 hours lifetime. Mostly used in office interior. The body is made from steel.
PMMA opal diffuser
Includes electronic non dimmable driver
IP40/20 protection class
Class II electrical protection
Includes electronic non dimmable driver
IP40/20 protection class
Class II electrical protection
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 1195 mm |
Width | 595 mm |
Depth | 10.8 mm |
Colour Tone | Neutral White |
Wattage | 55 W |
Voltage Rating | 220-240 V |