- RS Stock No.:
- 205-0127
- Mfr. Part No.:
- 919013004386
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 205-0127
- Mfr. Part No.:
- 919013004386
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Philips Lighting's 840 natural white LED panel is reliable, energy-efficient and affordable. It used steel in hosing material. It used very wide beam angle 90° and it operate 0.9min of power factor. Its colour temperature is 4000k and has 3400lm of luminous flux. It has 2 pole.
Ambient temperature range is +10 °C to +35 °C
Ingress protection code is IP20
Ingress protection code is IP20
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 595 mm |
Width | 595 mm |
Luminosity | 3400 lm |
Depth | 36 mm |
Colour Tone | Neutral White |
Colour Temperature | 4000K |
Wattage | 34 W |
Voltage Rating | 220 → 240 V ac |