- RS Stock No.:
- 906-7080
- Mfr. Part No.:
- 909-235 BK
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-7080
- Mfr. Part No.:
- 909-235 BK
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bivar Clips and Rings Series LED Mounts
The Clips and Rings range of LED mounts, from Bivar, are for through hole LEDs. They are designed for coupling into LED arrays. This group of mounts act as lead forming fixtures and align and elevate the LEDs for uniformity.
Bivar's LED mounts include a variety of snap-in and self-retaining clips and rings. They work with a range of industry standard LED sizes. Their clips and rings reinforce the LED to the front panel and provide additional protection to the LEDs. The clips and rings series are ideal for applications such as portable devices and other applications with harsh environments.
Bivar's LED mounts include a variety of snap-in and self-retaining clips and rings. They work with a range of industry standard LED sizes. Their clips and rings reinforce the LED to the front panel and provide additional protection to the LEDs. The clips and rings series are ideal for applications such as portable devices and other applications with harsh environments.
LED Mounting Hardware, Bivar
Specifications
Attribute | Value |
---|---|
LED Holder Type | LED Holder |
Diameter | 5.1mm |
For Use With | 5 mm (T-1 3/4) LED |
Series | 909-235 |