EPtronics INC. LED Driver, 46V Output, 96W Output, 2.1A Output, Constant Current Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-1487
Mfr. Part No.:
LP96W-46-C2100-RD
Manufacturer:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

46V

Maximum Output Power

96W

Output Current

2.1A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP66

Output

46 V dc @ 2100 mA

Current Rating

1.3A

Number of Outputs

1

Voltage Rating

90 → 305V ac

Series

LP96W

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

COO (Country of Origin):
CN

LP96W Series


Standards

UL, cUL, FCC, CE


Eptronics - LED Optimized Drivers


A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.


Constant current and constant voltage
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing

Related links