- RS Stock No.:
- 890-8227
- Mfr. Part No.:
- MLV3-C-70
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8227
- Mfr. Part No.:
- MLV3-C-70
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dialight MLV3 Series
The Dialight Microdriver MLV3 series are designed with today's lighting challenges in mind. Utilizing Dialights in depth knowledge of optical, thermal, mechanical, & electrical design coupled with over a decade of experience in production of high flux LED based fixtures, they are the ideal choice as a comprehensive solid state lighting partner.
Features:
Compact in size
Very lightweight
350mA or 700mA models available
Short and open circuit protected
Compact in size
Very lightweight
350mA or 700mA models available
Short and open circuit protected
LumiDrives LED Drivers
Specifications
Attribute | Value |
---|---|
Output Voltage | 4 → 18V |
Maximum Output Power | 1W |
Output Current | 700mA |
Input Voltage | 10 → 30 V dc |
Operation | Constant Current |
AC or DC Input Voltage | dc |
Number of Outputs | 1 |
Series | MLV |
Voltage Rating | 10 → 30V dc |
Configuration | Enclosed |
Primary Type | DC-DC |
Standards Met | CE |