ELT, 9 → 21V Output, 10W Output, 500mA Output, Constant Current

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
796-1915
Mfr. Part No.:
LC110/500-B
Manufacturer:
ELT
Find similar products by selecting one or more attributes.
Select all

Brand

ELT

Output Voltage

9 → 21V

Maximum Output Power

10W

Output Current

500mA

Input Voltage

198 → 264 V

Operation

Constant Current

AC or DC Input Voltage

ac, dc

Voltage Rating

198 → 264V

Standards Met

EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384

COO (Country of Origin):
ES

Related links