Friwo, 15 → 36V Output, 37.8W Output, 0.5 → 1.05A Output, Constant Current / Constant Voltage
- RS Stock No.:
- 794-2756
- Mfr. Part No.:
- LT40-36/1050 WP
- Manufacturer:
- Friwo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,610.85
(exc. VAT)
PHP1,804.15
(inc. VAT)
- RS Stock No.:
- 794-2756
- Mfr. Part No.:
- LT40-36/1050 WP
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Output Voltage | 15 → 36V | |
| Maximum Output Power | 37.8W | |
| Output Current | 0.5 → 1.05A | |
| Input Voltage | 220 → 240 V dc | |
| Operation | Constant Current / Constant Voltage | |
| Dimming Operation | PWM | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 220 → 240V dc | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Output Voltage 15 → 36V | ||
Maximum Output Power 37.8W | ||
Output Current 0.5 → 1.05A | ||
Input Voltage 220 → 240 V dc | ||
Operation Constant Current / Constant Voltage | ||
Dimming Operation PWM | ||
AC or DC Input Voltage ac | ||
Voltage Rating 220 → 240V dc | ||
- COO (Country of Origin):
- DE
Constant Current LED Drivers LT40 WP Series IP67
The Friwo LT series of LED drivers is a complete solution with varied possibilities of control. These LED drivers are narrow and slim, allowing a high flexibility of use. The LT series features voltage and current regulation in one device. These are high quality LED drivers made in Germany. The LT40 WP is IP67 rated and can be used in dusty and damp environment, ideal in applications where space is limited, thanks to the very compact design.
High quality LED Drivers Made in Germany
Current & Voltage Regulation within one Device
Easy Installation: fastening by screws, rivets, cable straps or clips
Variably adjustable strain relief by cable strap, suitable for different lead diameters
Applicable in smallest profiles thanks to very compact design (only 21x30 mm in cross section)
220-240 V Input, optimized for 230 V applications
Typical high efficiency 86%
Low standby losses ≤ 1W
Environmentally friendly with an active PFC
Over temperature protection, continuously short circuit proof, overload protection, no-load protection
Ready-to-Install devices, zero failure deliveries thanks to 100% functional and 3,75 kV high voltage tests
Optional connection with DIMMBox, LEDs dimmable with DALI, switchDIM and 1-10 V
IP67 rated, applicable in dusty and damp environment
Current & Voltage Regulation within one Device
Easy Installation: fastening by screws, rivets, cable straps or clips
Variably adjustable strain relief by cable strap, suitable for different lead diameters
Applicable in smallest profiles thanks to very compact design (only 21x30 mm in cross section)
220-240 V Input, optimized for 230 V applications
Typical high efficiency 86%
Low standby losses ≤ 1W
Environmentally friendly with an active PFC
Over temperature protection, continuously short circuit proof, overload protection, no-load protection
Ready-to-Install devices, zero failure deliveries thanks to 100% functional and 3,75 kV high voltage tests
Optional connection with DIMMBox, LEDs dimmable with DALI, switchDIM and 1-10 V
IP67 rated, applicable in dusty and damp environment
Approvals
CE
Standards
IEC 61347-2-13, EN 60065, IEC 61347-1
Friwo LED Drivers
Related links
- Friwo 37.8W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- Osram Dimmable LED Driver 75W Output Constant Current Dimmable
- MEAN WELL 120 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 480W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
