- RS Stock No.:
- 187-6231
- Mfr. Part No.:
- HV98101T-E/CH
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 187-6231
- Mfr. Part No.:
- HV98101T-E/CH
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Good LED Current Regulation
Better than 5% accuracy
Valley Switching buck-boost Converter with Power Factor Correction (PFC)
>0.95 Power Factor
<10% Total Harmonic Distortion (THD)
Uses a standard off-the-shelf inductor
No auxiliary winding required
Single Input Voltage range
HV98100: 110 Vac ± 15%
HV98101: 230 Vac ± 15%
Supports 5W-15W output power
Space-saving SOT-23-6L package
Better than 5% accuracy
Valley Switching buck-boost Converter with Power Factor Correction (PFC)
>0.95 Power Factor
<10% Total Harmonic Distortion (THD)
Uses a standard off-the-shelf inductor
No auxiliary winding required
Single Input Voltage range
HV98100: 110 Vac ± 15%
HV98101: 230 Vac ± 15%
Supports 5W-15W output power
Space-saving SOT-23-6L package
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 15W |
Input Voltage | 9.5 → 17.5 V |
AC or DC Input Voltage | ac |
Current Rating | 200µA |
Voltage Rating | 230V ac |
Power Dissipation | 800mW |