- RS Stock No.:
- 181-5754
- Mfr. Part No.:
- 4052899435650
- Manufacturer:
- Osram
Available for back order.
Added
Price Each
PHP1,193.82
(exc. VAT)
PHP1,337.08
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP1,193.82 |
5 - 9 | PHP1,146.07 |
10 - 24 | PHP1,098.31 |
25 + | PHP1,074.43 |
- RS Stock No.:
- 181-5754
- Mfr. Part No.:
- 4052899435650
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram LED Driver
The Osram OT FIT 40/220-240/1A0 CS LED driver is a non-dimmable driver with a compact constant current. It gives a high quality of light due to low output ripple current. This driver has a cable clamp kit for independent mounting and highly flexible due to four different output currents.
Features and Benefits
• High efficiency
• Lifetime: up to 50,000h (temperature at Tc = 70°C, max. 10% failure rate)
• Line frequency is between 50Hz and 60Hz
• Line voltage is from 198V to 264V
• Nominal output current 800/900/1050/950mA
• Nominal output voltage 25VDC to 42VDC
• Nominal Supply voltage is from 220V to 240V
• Nominal Supply voltage is from 220V to 240V
• Small housing for flexible luminaire designs
• Storage temperature ranges between -20°C and 80°C
• Lifetime: up to 50,000h (temperature at Tc = 70°C, max. 10% failure rate)
• Line frequency is between 50Hz and 60Hz
• Line voltage is from 198V to 264V
• Nominal output current 800/900/1050/950mA
• Nominal output voltage 25VDC to 42VDC
• Nominal Supply voltage is from 220V to 240V
• Nominal Supply voltage is from 220V to 240V
• Small housing for flexible luminaire designs
• Storage temperature ranges between -20°C and 80°C
Applications
• Suitable for downlights, spotlights, and LED panels
• Suitable for luminaires of protection classes I and II
• Suitable for luminaires of protection classes I and II
Certifications
• CCC certified
• CE certified
• CISPR 15I
• EC 61000-3-2
• ENEC 05
• IEC 61000-3-3
• IEC 61347-1
• IEC 61347-2-13
• IEC 61547
• IEC 62384
• IP20 Rating
• RCM certified
• CE certified
• CISPR 15I
• EC 61000-3-2
• ENEC 05
• IEC 61000-3-3
• IEC 61347-1
• IEC 61347-2-13
• IEC 61547
• IEC 62384
• IP20 Rating
• RCM certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 42V |
Maximum Output Power | 21W |
Output Current | 500mA |
Dimmable | No |
Input Voltage | 220 V |
LED Driver Type | LED Driver |