Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Drivers
Lumotech LED Driver, 3 → 33V Output, 20W Output, 700mA Output, Constant Current
RS Stock No.:
177-5972
Mfr. Part No.:
L05013-700
Manufacturer:
Lumotech
This image is representative of the product range
View all LED Drivers
Discontinued product
RS Stock No.:
177-5972
Mfr. Part No.:
L05013-700
Manufacturer:
Lumotech
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LO05013 LEDlight 1-20VA 700mA Datasheet
Guide to Buying LED Drivers
RoHS Certificate of Compliance
Statement of conformity
LEDlight LED Driver 110-240V Input
The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.
High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Output Voltage
3 → 33V
Maximum Output Power
20W
Output Current
700mA
Dimmable
No
Input Voltage
115 → 240 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
ac
Voltage Rating
115 → 240V ac