- RS Stock No.:
- 176-6730
- Manufacturer:
- RS PRO
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP7,074.20
(exc. VAT)
PHP7,923.10
(inc. VAT)
Units | Per Unit |
1 - 1 | PHP7,074.20 |
2 - 4 | PHP6,897.34 |
5 - 9 | PHP6,724.91 |
10 - 19 | PHP6,556.78 |
20 + | PHP6,392.85 |
- RS Stock No.:
- 176-6730
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Constant Voltage LED Driver, 100 W, 24 V
Use this RS PRO LED driver to protect your LEDs and ensure reliable operation. It converts high-voltage AC power supply into DC, so the LEDs won't overheat and enables them to function at a consistent level. This is a constant voltage driver, which makes it particularly useful for LEDs connected in parallel.
This LED driver has covered input and output terminals, housed in a lightweight plastic material that's highly resistant to impact to ensure reliable performance over a long lifespan. It has an Ingress Protection rating of IP20, indicating you can touch it with your fingers without affecting the internal circuitry.
The product is manufactured in conformity with American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards to ensure a safe working environment. This LED driver is commonly used for lighting systems, everyday appliances and industrial machinery.
This LED driver has covered input and output terminals, housed in a lightweight plastic material that's highly resistant to impact to ensure reliable performance over a long lifespan. It has an Ingress Protection rating of IP20, indicating you can touch it with your fingers without affecting the internal circuitry.
The product is manufactured in conformity with American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards to ensure a safe working environment. This LED driver is commonly used for lighting systems, everyday appliances and industrial machinery.
Features and Benefits
• Enclosed configuration
• Current rating of >
• Current rating of >
0.9 A
• IP20 (Ingress Protection) rating
• Maximum output power of 100 W
• One output
• Constant voltage operation
• Output current of 4.17 A
• Output voltage of 24 V
• Input voltage of 200 to 277 V AC
• IP20 (Ingress Protection) rating
• Maximum output power of 100 W
• One output
• Constant voltage operation
• Output current of 4.17 A
• Output voltage of 24 V
• Input voltage of 200 to 277 V AC
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 100W |
Output Current | 4.17A |
Input Voltage | 200 → 277 V ac |
Operation | Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 24 V dc @ 4.17 A |
Current Rating | >0.9A |
Number of Outputs | 1 |
Voltage Rating | 200 → 277V ac |
Configuration | Enclosed |
Primary Type | AC-DC |