- RS Stock No.:
- 171-1569
- Mfr. Part No.:
- OT20/230-240/24
- Manufacturer:
- Osram
60 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 20)
PHP783.057
(exc. VAT)
PHP877.024
(inc. VAT)
Units | Per Unit | Per Box* |
20 - 80 | PHP783.057 | PHP15,661.14 |
100 + | PHP704.752 | PHP14,095.04 |
*price indicative |
- RS Stock No.:
- 171-1569
- Mfr. Part No.:
- OT20/230-240/24
- Manufacturer:
- Osram
Legislation and Compliance
Product Details
OPTOTRONIC® OT20/230-240/24
Integral cable clamp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 20W |
Output Current | 830mA |
Input Voltage | 230 → 240 V |
Operation | Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Voltage Rating | 230 → 240V |
Series | OPTOTRONIC OT |