- RS Stock No.:
- 123-1033
- Mfr. Part No.:
- ZCTR-08
- Manufacturer:
- JKL Components
Discontinued product
- RS Stock No.:
- 123-1033
- Mfr. Part No.:
- ZCTR-08
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
JKL Components ZCTR-08 Flexible LED Ribbon Controller
The ZCTR-08 wireless LED controller from JKL Components includes both the controller unit and the remote control.
The controller connects in-between the power supply and the LED strip. It communicates with the remote controller in either static or dynamic mode. Static mode provides a constant light with control of the brightness. Dynamic mode features flashing lights with speed control.
The ZCTR-08 LED controller is a compact solution for controlling your low-voltage LED strips.
The controller connects in-between the power supply and the LED strip. It communicates with the remote controller in either static or dynamic mode. Static mode provides a constant light with control of the brightness. Dynamic mode features flashing lights with speed control.
The ZCTR-08 LED controller is a compact solution for controlling your low-voltage LED strips.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Light Strip Accessories
Specifications
Attribute | Value |
---|---|
Output Current | 6A |
LED Driver Type | Remote LED Controller |