- RS Stock No.:
- 790-2938
- Mfr. Part No.:
- PAM2812ABR
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 790-2938
- Mfr. Part No.:
- PAM2812ABR
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Output Current | 20mA |
Input Voltage | 2.7 → 5.5 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Maximum Output Power | 400mW |
Application | Cell Phones, Digital Cameras |
Package Type | SOT-23 |
Number of Pins | 6 |
Current Rating | 20mA |