SA08-11CGKWA Kingbright 7-Segment LED Display, CA Green 25 mcd RH DP 20.3mm

Bulk discount available

Subtotal (1 tube of 18 units)*

PHP1,285.20

(exc. VAT)

PHP1,439.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Tube*
18 - 18PHP71.40PHP1,285.20
36 - 72PHP71.334PHP1,284.01
90 - 162PHP71.269PHP1,282.84
180 +PHP63.164PHP1,136.95

*price indicative

RS Stock No.:
863-4926
Mfr. Part No.:
SA08-11CGKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Dominant Wavelength

570 nm

Character Width

11mm

Character Height

20.3mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

20mm

External Height

27.7mm

External Dimensions

20 x 27.7 x 8.4mm

External Depth

8.4mm

Luminous Intensity

25 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Forward Current

30mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN

Kingbright Single Digit, 20.3 to 26.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant


7-Segment LED Displays