HDSP-B09G Broadcom 4 Digit 7-Segment LED Display, CC Green 4.5 mcd RH DP 14.2mm
- RS Stock No.:
- 813-4801
- Mfr. Part No.:
- HDSP-B09G
- Manufacturer:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4801
- Mfr. Part No.:
- HDSP-B09G
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 4 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 573 nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 51.2 x 19.1 x 8mm | |
| External Depth | 19.1mm | |
| External Width | 51.2mm | |
| External Height | 8mm | |
| Luminous Intensity | 4.5 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 2.2 V | |
| Operating Temperature Range | -40 → +105°C | |
| Forward Current | 25mA | |
| Maximum Operating Temperature | +105°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 4 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 573 nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 51.2 x 19.1 x 8mm | ||
External Depth 19.1mm | ||
External Width 51.2mm | ||
External Height 8mm | ||
Luminous Intensity 4.5 mcd | ||
Colour of Face Black | ||
Forward Voltage 2.2 V | ||
Operating Temperature Range -40 → +105°C | ||
Forward Current 25mA | ||
Maximum Operating Temperature +105°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
2- and 4-Digit 7-segment LED Displays
A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
Broadcom 7-Segment LED Displays
