LB-602BA2 ROHM 2 Digit 7-Segment LED Display, CA Blue 56 mcd RH DP 14.2mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
519-6487
Mfr. Part No.:
LB-602BA2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

2

LED Colours

Blue

Number of Segments

7

Dominant Wavelength

470 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

19mm

External Depth

8mm

External Width

25mm

External Dimensions

19 x 25 x 8mm

Luminous Intensity

56 mcd

Colour of Face

Black

Power Dissipation

672mW

Forward Voltage

3.6 V

Maximum Operating Temperature

+75°C

Forward Current

10mA

Operating Temperature Range

-25 → +75°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP